
09670008576 | |
|---|---|
DigiKey Part Number | 1195-2584-ND |
Manufacturer | |
Manufacturer Product Number | 09670008576 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09670008576 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$31.00000 | NT$31 |
| 10 | NT$26.30000 | NT$263 |
| 25 | NT$24.64000 | NT$616 |
| 50 | NT$23.44000 | NT$1,172 |
| 100 | NT$22.33000 | NT$2,233 |
| 300 | NT$20.65667 | NT$6,197 |
| 500 | NT$19.92600 | NT$9,963 |
| 1,000 | NT$18.97400 | NT$18,974 |
| 2,500 | NT$17.78640 | NT$44,466 |






















