Housing Connector Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09691000522

DigiKey Part Number
1195-5140-ND
Manufacturer
Manufacturer Product Number
09691000522
Description
CONN HOUSING
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Housing Connector Position
Datasheet
 Datasheet
EDA/CAD Models
09691000522 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Number of Positions
-
Shell Size, Connector Layout
-
Contact Type
-
Mounting Type
-
Flange Feature
-
Features
-
Shell Material, Finish
-
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$146.00000NT$146
10NT$123.90000NT$1,239
25NT$116.12000NT$2,903
50NT$110.56000NT$5,528
100NT$105.28000NT$10,528
300NT$97.43000NT$29,229
500NT$93.98000NT$46,990
1,000NT$89.49800NT$89,498
2,500NT$83.90040NT$209,751
Manufacturers Standard Package