D-Sub Contact Male Pin Gold 12-14 AWG Solder Cup Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09692817821

DigiKey Part Number
1195-8019-ND
Manufacturer
Manufacturer Product Number
09692817821
Description
D SUB MIXED MA 20A PL3 SOLDER PO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 12-14 AWG Solder Cup Machined
Datasheet
 Datasheet
EDA/CAD Models
09692817821 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
12-14 AWG
Contact Termination
Solder Cup
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Termination Finish
Tin
Termination Finish Thickness
200.0µin (5.08µm)
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$113.00000NT$113
10NT$95.90000NT$959
25NT$89.88000NT$2,247
50NT$85.58000NT$4,279
100NT$81.48000NT$8,148
300NT$75.40333NT$22,621
500NT$72.73400NT$36,367
1,000NT$69.26300NT$69,263
2,500NT$64.93040NT$162,326
Manufacturers Standard Package