




G125-3241096M3 | |
|---|---|
DigiKey Part Number | 952-4061-ND |
Manufacturer | |
Manufacturer Product Number | G125-3241096M3 |
Description | CONN PLUG HSG 10POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3241096M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mating Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$343.00000 | NT$343 |
| 10 | NT$291.80000 | NT$2,918 |
| 30 | NT$270.03333 | NT$8,101 |
| 50 | NT$260.46000 | NT$13,023 |
| 100 | NT$248.02000 | NT$24,802 |
| 250 | NT$232.50400 | NT$58,126 |
| 500 | NT$221.41400 | NT$110,707 |
| 1,000 | NT$210.85800 | NT$210,858 |






















