Socket Contact Gold 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22-30 AWG Crimp
Harwin’s Company Overview

M20-1160042

DigiKey Part Number
952-2157-2-ND - Tape & Reel (TR)
952-2157-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M20-1160042
Description
CONN SOCKET 22-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
M20-1160042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-30 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109,492
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$3.00000NT$3
10NT$2.40000NT$24
25NT$2.24000NT$56
50NT$2.14000NT$107
100NT$2.03000NT$203
250NT$1.90400NT$476
500NT$1.81400NT$907
1,000NT$1.72800NT$1,728
2,500NT$1.61960NT$4,049
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000NT$1.46840NT$14,684
20,000NT$1.39830NT$27,966
30,000NT$1.35883NT$40,765
50,000NT$1.31072NT$65,536
70,000NT$1.27997NT$89,598
100,000NT$1.24817NT$124,817
250,000NT$1.17008NT$292,520
Manufacturers Standard Package