




M300-FV3104500 | |
|---|---|
DigiKey Part Number | 952-3089-ND |
Manufacturer | |
Manufacturer Product Number | M300-FV3104500 |
Description | CONN RCPT 10POS 0.118 GOLD PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.118" (3.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M300-FV3104500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket, Power | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.118" (3.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | - | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Green | |
Insulation Height | 0.256" (6.50mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -65°C ~ 175°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | 8.9mm | |
Ingress Protection | - | |
Features | Mating Flange | |
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Applications | Automotive, General Purpose, Telecommunications | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$782.00000 | NT$782 |
| 18 | NT$637.16667 | NT$11,469 |
| 108 | NT$561.50926 | NT$60,643 |
| 504 | NT$503.74405 | NT$253,887 |












