


M80-7881405 | |
|---|---|
DigiKey Part Number | 952-1756-ND |
Manufacturer | |
Manufacturer Product Number | M80-7881405 |
Description | CONN RCPT 14POS CRIMP 28-32AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-7881405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 28-32 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$409.00000 | NT$409 |
| 10 | NT$347.60000 | NT$3,476 |
| 25 | NT$325.84000 | NT$8,146 |
| 50 | NT$310.30000 | NT$15,515 |
| 100 | NT$295.50000 | NT$29,550 |
| 250 | NT$277.00400 | NT$69,251 |
| 500 | NT$263.79600 | NT$131,898 |
| 1,000 | NT$251.22000 | NT$251,220 |













