


S0981-46R | |
|---|---|
DigiKey Part Number | 952-2518-2-ND - Tape & Reel (TR) 952-2518-1-ND - Cut Tape (CT) 952-2518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S0981-46R |
Description | RFI SHLD CLIP SS TIN SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | S0981-46R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Clip | |
Shape | - | |
Width | 0.031" (0.80mm) | |
Length | 0.185" (4.70mm) | |
Height | 0.055" (1.40mm) | |
Material | Stainless Steel | |
Plating | Tin | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | -25°C ~ 150°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$15.00000 | NT$15 |
| 10 | NT$10.30000 | NT$103 |
| 25 | NT$9.16000 | NT$229 |
| 100 | NT$7.92000 | NT$792 |
| 250 | NT$7.33200 | NT$1,833 |
| 500 | NT$6.98000 | NT$3,490 |
| 1,000 | NT$6.68800 | NT$6,688 |
| 2,500 | NT$6.38160 | NT$15,954 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | NT$6.15383 | NT$36,923 |
| 12,000 | NT$6.00917 | NT$72,110 |
| 18,000 | NT$5.93672 | NT$106,861 |
| 30,000 | NT$5.85653 | NT$175,696 |
| 42,000 | NT$5.80962 | NT$244,004 |
| 60,000 | NT$5.76452 | NT$345,871 |









