



DF13A-2P-1.25H(21) | |
|---|---|
DigiKey Part Number | H125743TR-ND - Tape & Reel (TR) H125743CT-ND - Cut Tape (CT) H125743DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13A-2P-1.25H(21) |
Description | CONN HEADER SMD R/A 2POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13A-2P-1.25H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$9.22800 | NT$9,228 |
| 2,000 | NT$8.78700 | NT$17,574 |
| 3,000 | NT$8.53900 | NT$25,617 |
| 5,000 | NT$8.23680 | NT$41,184 |
| 7,000 | NT$8.04357 | NT$56,305 |
| 10,000 | NT$7.84380 | NT$78,438 |
| 25,000 | NT$7.35300 | NT$183,825 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14.00000 | NT$14 |
| 10 | NT$11.80000 | NT$118 |
| 100 | NT$10.00000 | NT$1,000 |
| 500 | NT$8.92000 | NT$4,460 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$15.00000 | NT$15 |
| 10 | NT$13.50000 | NT$135 |
| 100 | NT$11.14000 | NT$1,114 |
| 500 | NT$9.68600 | NT$4,843 |










