Red 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBT-10112-R4

DigiKey Part Number
H3BBT-10112-R4-ND
Manufacturer
Manufacturer Product Number
H3BBT-10112-R4
Description
JUMPER-H1504TR/A2015R/H1504TR12"
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
10NT$22.30000NT$223
30NT$20.60000NT$618
50NT$19.86000NT$993
100NT$18.91000NT$1,891
250NT$17.72000NT$4,430
500NT$16.87400NT$8,437
1,000NT$16.06900NT$16,069
2,500NT$15.06280NT$37,657
5,000NT$14.34400NT$71,720
Manufacturers Standard Package
Alternate Color
JUMPER-H1504TR/A2015A/H1504TR12"
In-Stock: 0
Unit Price: NT$22.30000
JUMPER-H1504TR/A2015B/H1504TR12"
In-Stock: 2328
Unit Price: NT$22.30000
JUMPER-H1504TR/A2015G/H1504TR12"
In-Stock: 0
Unit Price: NT$22.30000
JUMPER-H1504TR/A2015L/H1504TR12"
In-Stock: 0
Unit Price: NT$22.30000
JUMPER-H1504TR/A2015N/H1504TR12"
In-Stock: 0
Unit Price: NT$22.30000
Alternate Length
JUMPER-H1504TR/A2015R/H1504TR 2"
In-Stock: 0
Unit Price: NT$18.20000
JUMPER-H1504TR/A2015R/H1504TR 3"
In-Stock: 213
Unit Price: NT$19.30000
JUMPER-H1504TR/A2015R/H1504TR 4"
In-Stock: 537
Unit Price: NT$19.60000
JUMPER-H1504TR/A2015R/H1504TR 5"
In-Stock: 0
Unit Price: NT$19.10000
JUMPER-H1504TR/A2015R/H1504TR 6"
In-Stock: 134
Unit Price: NT$19.50000