


MPRLS0015PA0000SA | |
|---|---|
DigiKey Part Number | 480-7099-2-ND - Tape & Reel (TR) 480-7099-1-ND - Cut Tape (CT) 480-7099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPRLS0015PA0000SA |
Description | SENSOR 15PSIA 0.1" 24BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.1" (2.5mm) Tube 24 b 12-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | MPRLS0015PA0000SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | SPI | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.1" (2.5mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$436.00000 | NT$436 |
| 5 | NT$396.00000 | NT$1,980 |
| 10 | NT$381.20000 | NT$3,812 |
| 25 | NT$363.44000 | NT$9,086 |
| 50 | NT$351.30000 | NT$17,565 |
| 100 | NT$346.04000 | NT$34,604 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | NT$312.42429 | NT$218,697 |









