SMA Torque Wrench Wrench 8mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74_Z-0-0-79

DigiKey Part Number
3628-74_Z-0-0-79-ND
Manufacturer
Manufacturer Product Number
74_Z-0-0-79
Description
WRENCH SMA TORQUE WRENCH 8MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 8mm Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
SMA Torque Wrench
Measurement Type
Metric
End - Size
8mm
Length
-
Finish
-
End Detail
-
Torque
Fixed, 3.98 in-lbs (0.45Nm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$6,070.00000NT$6,070
5NT$5,626.40000NT$28,132
10NT$5,445.70000NT$54,457
25NT$5,215.76000NT$130,394
Manufacturers Standard Package