775.SA.NE.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
775.SA.NE.0
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

775.SA.NE.0.ITU

DigiKey Part Number
2014-775.SA.NE.0.ITU-ND
Manufacturer
Manufacturer Product Number
775.SA.NE.0.ITU
Description
ESD EPOXY COATED TWEEZ 6.10",775
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine 6.10" (155.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Bag
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Bent
Length - Overall
6.10" (155.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$1,256.00000NT$1,256
Manufacturers Standard Package