PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT1504WH6327XTSA1

DigiKey Part Number
BAT1504WH6327XTSA1TR-ND - Tape & Reel (TR)
BAT1504WH6327XTSA1CT-ND - Cut Tape (CT)
BAT1504WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT1504WH6327XTSA1
Description
DIODE SCHOTTKY 4V 100MW SOT323-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 4V 110 mA 100 mW PG-SOT323
Datasheet
 Datasheet
EDA/CAD Models
BAT1504WH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
4V
Current - Max
110 mA
Capacitance @ Vr, F
0.35pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
100 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$17.00000NT$17
10NT$11.70000NT$117
25NT$10.44000NT$261
100NT$9.06000NT$906
250NT$8.41200NT$2,103
500NT$8.02000NT$4,010
1,000NT$7.69800NT$7,698
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$7.29900NT$21,897
6,000NT$7.10400NT$42,624
9,000NT$7.00622NT$63,056
15,000NT$6.89800NT$103,470
21,000NT$6.83471NT$143,529
30,000NT$6.77393NT$203,218
Manufacturers Standard Package