
BSP452HUMA1 | |
|---|---|
DigiKey Part Number | BSP452HUMA1TR-ND - Tape & Reel (TR) BSP452HUMA1CT-ND - Cut Tape (CT) BSP452HUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP452HUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP452HUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 160mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$77.00000 | NT$77 |
| 10 | NT$57.30000 | NT$573 |
| 25 | NT$52.24000 | NT$1,306 |
| 100 | NT$46.71000 | NT$4,671 |
| 250 | NT$44.07200 | NT$11,018 |
| 500 | NT$42.48600 | NT$21,243 |
| 1,000 | NT$41.17800 | NT$41,178 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$39.21650 | NT$156,866 |
| 8,000 | NT$38.48750 | NT$307,900 |










