FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15B102QN-50SXE

DigiKey Part Number
448-CY15B102QN-50SXE-ND
Manufacturer
Manufacturer Product Number
CY15B102QN-50SXE
Description
IC FRAM 2MBIT SPI 50MHZ 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY15B102QN-50SXE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
50 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 940 View Now
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:94
All prices are in TWD
Tube
QuantityUnit PriceExt Price
1NT$510.00000NT$510
10NT$472.90000NT$4,729
25NT$458.20000NT$11,455
94NT$437.11702NT$41,089
188NT$426.23404NT$80,132
282NT$419.93617NT$118,422
564NT$409.30851NT$230,850
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

940In Stock
Ships from Flip Electronics