
CY8C4248FNQ-BL583T | |
|---|---|
DigiKey Part Number | 448-CY8C4248FNQ-BL583TTR-ND - Tape & Reel (TR) 448-CY8C4248FNQ-BL583TCT-ND - Cut Tape (CT) 448-CY8C4248FNQ-BL583TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4248FNQ-BL583T |
Description | IC MCU 32BIT 256KB FLASH 76WLCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4xx8 BLE Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 76-WLCSP (4.04x3.87) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Bluetooth, Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, POR, PWM, SmartCard, SmartSense, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 8x12b SAR; D/A 2x7b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 76-WLCSP (4.04x3.87) | |
Package / Case | 76-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$301.00000 | NT$301 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$175.97900 | NT$351,958 |

