10V (Typ) Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-WLL-2-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD106B1W0201E6327XTSA1

DigiKey Part Number
448-ESD106B1W0201E6327XTSA1TR-ND - Tape & Reel (TR)
448-ESD106B1W0201E6327XTSA1CT-ND - Cut Tape (CT)
448-ESD106B1W0201E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD106B1W0201E6327XTSA1
Description
TVS DIODE 5.5VWM 10VC PGWLL23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-WLL-2-3
Datasheet
 Datasheet
EDA/CAD Models
ESD106B1W0201E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)
Power - Peak Pulse
15W
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
0.13pF @ 2.5GHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,955
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$5.00000NT$5
10NT$3.10000NT$31
100NT$1.33000NT$133
500NT$1.27000NT$635
1,000NT$1.17200NT$1,172
2,000NT$1.13900NT$2,278
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000NT$0.84607NT$12,691
30,000NT$0.83540NT$25,062
45,000NT$0.76880NT$34,596
Manufacturers Standard Package