



FM24V10-GTR | |
|---|---|
DigiKey Part Number | 448-FM24V10-GTR-ND - Tape & Reel (TR) 448-FM24V10-GTRCT-ND - Cut Tape (CT) 448-FM24V10-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM24V10-GTR |
Description | IC FRAM 1MBIT I2C 3.4MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit I2C 3.4 MHz 130 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24V10-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 130 ns | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$632.00000 | NT$632 |
| 10 | NT$586.10000 | NT$5,861 |
| 25 | NT$567.72000 | NT$14,193 |
| 50 | NT$553.90000 | NT$27,695 |
| 100 | NT$540.21000 | NT$54,021 |
| 250 | NT$522.37200 | NT$130,593 |
| 500 | NT$509.13000 | NT$254,565 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$479.46600 | NT$1,198,665 |








