
IRFP250NPBF | |
|---|---|
DigiKey Part Number | IRFP250NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP250NPBF |
Description | MOSFET N-CH 200V 30A TO247AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 30A (Tc) 214W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP250NPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 123 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2159 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$122.00000 | NT$122 |
| 25 | NT$68.92000 | NT$1,723 |
| 100 | NT$56.20000 | NT$5,620 |
| 500 | NT$45.98800 | NT$22,994 |
| 1,000 | NT$42.70800 | NT$42,708 |
| 2,000 | NT$42.14600 | NT$84,292 |


















