SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3

IRLML6244TRPBF

DigiKey Part Number
IRLML6244TRPBFTR-ND - Tape & Reel (TR)
IRLML6244TRPBFCT-ND - Cut Tape (CT)
IRLML6244TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML6244TRPBF
Description
MOSFET N-CH 20V 6.3A SOT23
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 6.3A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML6244TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
21mOhm @ 6.3A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 10µA
Gate Charge (Qg) (Max) @ Vgs
8.9 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105,114
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$14.00000NT$14
10NT$8.50000NT$85
100NT$5.36000NT$536
500NT$4.00000NT$2,000
1,000NT$3.55900NT$3,559
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$2.90933NT$8,728
6,000NT$2.63533NT$15,812
9,000NT$2.49567NT$22,461
15,000NT$2.33853NT$35,078
21,000NT$2.24552NT$47,156
30,000NT$2.15507NT$64,652
75,000NT$1.96879NT$147,659
Manufacturers Standard Package