
IRS2092STRPBF | |
|---|---|
DigiKey Part Number | IRS2092STRPBFTR-ND - Tape & Reel (TR) IRS2092STRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRS2092STRPBF |
Description | IC AMP CLASS D MONO 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2092STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 10V ~ 18V | |
Features | Depop, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$65.00000 | NT$65 |
| 10 | NT$48.00000 | NT$480 |
| 25 | NT$43.72000 | NT$1,093 |
| 100 | NT$38.96000 | NT$3,896 |
| 250 | NT$36.69200 | NT$9,173 |
| 500 | NT$35.33000 | NT$17,665 |
| 1,000 | NT$34.20800 | NT$34,208 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$33.02320 | NT$82,558 |
| 5,000 | NT$32.30900 | NT$161,545 |
| 7,500 | NT$31.95160 | NT$239,637 |











