
S70KL1282GABHV020 | |
|---|---|
DigiKey Part Number | 448-S70KL1282GABHV020-ND |
Manufacturer | |
Manufacturer Product Number | S70KL1282GABHV020 |
Description | IC PSRAM 128MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit HyperBus 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S70KL1282GABHV020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Tray: | 338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$213.00000 | NT$213 |
| 10 | NT$198.10000 | NT$1,981 |
| 25 | NT$192.12000 | NT$4,803 |
| 50 | NT$187.60000 | NT$9,380 |
| 100 | NT$183.11000 | NT$18,311 |
| 338 | NT$175.28994 | NT$59,248 |
| 676 | NT$170.90680 | NT$115,533 |
| 1,014 | NT$168.37179 | NT$170,729 |









