

LFXTAL063321 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL063321TR-ND - Tape & Reel (TR) 1923-LFXTAL063321CT-ND - Cut Tape (CT) 1923-LFXTAL063321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL063321 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL063321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$20.00000 | NT$20 |
| 10 | NT$17.00000 | NT$170 |
| 25 | NT$16.04000 | NT$401 |
| 50 | NT$15.40000 | NT$770 |
| 100 | NT$14.75000 | NT$1,475 |
| 250 | NT$13.95200 | NT$3,488 |
| 500 | NT$13.37400 | NT$6,687 |
| 1,000 | NT$12.82200 | NT$12,822 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$11.75933 | NT$35,278 |
| 6,000 | NT$11.27333 | NT$67,640 |
| 9,000 | NT$10.99856 | NT$98,987 |
| 15,000 | NT$10.66200 | NT$159,930 |
| 21,000 | NT$10.44605 | NT$219,367 |
| 30,000 | NT$10.22203 | NT$306,661 |

