
DA512201 | |
|---|---|
DigiKey Part Number | 1003-1054-ND |
Manufacturer | |
Manufacturer Product Number | DA512201 |
Description | DSUB SLIDING LOCK RETAIN SIZE15 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Number of Positions | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$169.00000 | NT$169 |
| 10 | NT$143.20000 | NT$1,432 |
| 25 | NT$134.28000 | NT$3,357 |
| 50 | NT$127.86000 | NT$6,393 |
| 100 | NT$121.75000 | NT$12,175 |
| 250 | NT$114.12400 | NT$28,531 |
| 500 | NT$108.67800 | NT$54,339 |
| 1,000 | NT$103.49400 | NT$103,494 |
| 2,500 | NT$97.02160 | NT$242,554 |








