




MX19004P52 | |
|---|---|
DigiKey Part Number | 670-2904-ND |
Manufacturer | |
Manufacturer Product Number | MX19004P52 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Clamp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$72.00000 | NT$72 |
| 10 | NT$61.00000 | NT$610 |
| 25 | NT$57.20000 | NT$1,430 |
| 50 | NT$54.48000 | NT$2,724 |
| 100 | NT$51.88000 | NT$5,188 |
| 250 | NT$48.62800 | NT$12,157 |
| 500 | NT$46.30600 | NT$23,153 |
| 1,200 | NT$43.53333 | NT$52,240 |
| 3,600 | NT$40.28833 | NT$145,038 |









