
ZWX-180BSA3B | |
|---|---|
DigiKey Part Number | 5448-ZWX-180BSA3B-ND |
Manufacturer | |
Manufacturer Product Number | ZWX-180BSA3B |
Description | ANT 5G WHIP SMA PLUG MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 8 | |
VSWR | 2.5, 3.2, 2.0, 1.7, 2.6, 2.8 | |
Return Loss | -7.4dB, -5.6dB, -9.5dB, -11.7dB, -7dB, -6.5dB | |
Gain | 1.5dBi, 2.8dBi, 2.8dBi, 2.4dBi, 2.6dBi, 3.1dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.992" (203.00mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$252.00000 | NT$252 |
| 10 | NT$232.60000 | NT$2,326 |
| 25 | NT$215.72000 | NT$5,393 |
| 100 | NT$201.09000 | NT$20,109 |
| 250 | NT$188.32400 | NT$47,081 |
| 500 | NT$177.08000 | NT$88,540 |




