Similar
Similar




PHR-12 | |
|---|---|
DigiKey Part Number | 455-1156-ND |
Manufacturer | |
Manufacturer Product Number | PHR-12 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$7.00000 | NT$7 |
| 10 | NT$5.80000 | NT$58 |
| 25 | NT$5.48000 | NT$137 |
| 50 | NT$5.20000 | NT$260 |
| 100 | NT$4.96000 | NT$496 |
| 250 | NT$4.64800 | NT$1,162 |
| 500 | NT$4.42400 | NT$2,212 |
| 1,000 | NT$4.21200 | NT$4,212 |
| 3,000 | NT$3.89800 | NT$11,694 |



















