
FCC16151ADTP | |
|---|---|
DigiKey Part Number | 2315-FCC16151ADTPTR-ND - Tape & Reel (TR) 2315-FCC16151ADTPCT-ND - Cut Tape (CT) 2315-FCC16151ADTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCC16151ADTP |
Description | FUSE CHIP 0.15A 36VDC 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 mA 50 V Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3.00000 | NT$3 |
| 5 | NT$1.80000 | NT$9 |
| 10 | NT$1.60000 | NT$16 |
| 50 | NT$1.30000 | NT$65 |
| 100 | NT$1.21000 | NT$121 |
| 250 | NT$1.08800 | NT$272 |
| 500 | NT$1.00200 | NT$501 |
| 1,000 | NT$0.92500 | NT$925 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$0.76680 | NT$3,834 |
| 10,000 | NT$0.70700 | NT$7,070 |
| 15,000 | NT$0.67400 | NT$10,110 |
| 25,000 | NT$0.63448 | NT$15,862 |
| 35,000 | NT$0.60966 | NT$21,338 |
| 50,000 | NT$0.58428 | NT$29,214 |
| 125,000 | NT$0.53810 | NT$67,262 |



