Orange PC Test Point, Compact Phosphor Bronze , Silver Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange PC Test Point, Compact Phosphor Bronze , Silver Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

5008

DigiKey Part Number
36-5008-ND
Manufacturer
Manufacturer Product Number
5008
Description
PC TEST POINT COMPACT ORANGE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Orange PC Test Point, Compact Phosphor Bronze Silver Plating Through Hole Mounting Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
Packaging
Bulk
Part Status
Active
Type
PC Test Point, Compact
Mounting Type
Through Hole
Color
Orange
Hole Diameter
0.063" (1.60mm)
Size / Dimension
0.125" Dia x 0.220" L (3.18mm x 5.59mm)
Height
-
Plating
Silver
Material - Insulation
Nylon 46, UL 94V-0
Material - Body
Phosphor Bronze
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,017
Factory Stock: 14,900
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$14.00000NT$14
10NT$10.30000NT$103
25NT$9.20000NT$230
100NT$7.78000NT$778
500NT$6.65000NT$3,325
2,500NT$5.59960NT$13,999
5,000NT$5.00900NT$25,045
Manufacturers Standard Package
Alternate Color
PC TEST POINT COMPACT RED
In-Stock: 110167
Unit Price: NT$14.00000
PC TEST POINT COMPACT BLACK
In-Stock: 216077
Unit Price: NT$14.00000
PC TEST POINT COMPACT WHITE
In-Stock: 81109
Unit Price: NT$14.00000
PC TEST POINT COMPACT YELLOW
In-Stock: 135077
Unit Price: NT$14.00000