
8199-2 | |
|---|---|
DigiKey Part Number | 36-8199-2-ND |
Manufacturer | |
Manufacturer Product Number | 8199-2 |
Description | TERM SCREW 6-32 6 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8199-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Snap-Fit | |
Current Rating (Amps) | 30 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$33.00000 | NT$33 |
| 10 | NT$24.80000 | NT$248 |
| 25 | NT$22.20000 | NT$555 |
| 100 | NT$18.85000 | NT$1,885 |
| 500 | NT$15.69600 | NT$7,848 |
| 1,000 | NT$15.39900 | NT$15,399 |
| 2,500 | NT$13.99920 | NT$34,998 |
| 5,000 | NT$13.29940 | NT$66,497 |




