Blank PCI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9203

DigiKey Part Number
36-9203-ND
Manufacturer
Manufacturer Product Number
9203
Description
BRACKET COMPUTER PCI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Blank PCI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Card Type
PCI
Style
Blank
Material
Steel, Nickel Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$122.00000NT$122
10NT$92.30000NT$923
25NT$82.88000NT$2,072
100NT$70.69000NT$7,069
500NT$61.94600NT$30,973
Manufacturers Standard Package