


APT2012SYCK/J3-PRV | |
|---|---|
DigiKey Part Number | 754-1793-2-ND - Tape & Reel (TR) 754-1793-1-ND - Cut Tape (CT) 754-1793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012SYCK/J3-PRV |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012SYCK/J3-PRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$17.00000 | NT$17 |
| 10 | NT$12.10000 | NT$121 |
| 100 | NT$8.71000 | NT$871 |
| 500 | NT$7.16600 | NT$3,583 |
| 1,000 | NT$6.65900 | NT$6,659 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$6.22750 | NT$12,455 |
| 4,000 | NT$5.86050 | NT$23,442 |
| 6,000 | NT$5.67250 | NT$34,035 |
| 10,000 | NT$5.45990 | NT$54,599 |
| 14,000 | NT$5.33336 | NT$74,667 |
| 20,000 | NT$5.21000 | NT$104,200 |
| 50,000 | NT$4.93756 | NT$246,878 |


