
WP7113SGC | |
|---|---|
DigiKey Part Number | 754-1273-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SGC |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113SGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$6.20000 | NT$62 |
| 100 | NT$4.33000 | NT$433 |
| 500 | NT$3.49000 | NT$1,745 |
| 1,000 | NT$3.21000 | NT$3,210 |
| 2,000 | NT$2.97200 | NT$5,944 |
| 6,000 | NT$2.66517 | NT$15,991 |
| 10,000 | NT$2.54730 | NT$25,473 |
| 26,000 | NT$2.36173 | NT$61,405 |









