SDCIT2/16GBCA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDCIT2/16GBCA

DigiKey Part Number
6318-SDCIT2/16GBCA-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
SDCIT2/16GBCA
Description
MEM CRD MICSD 16GB 10UHSI APSLC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Card microSD™ 16GB Class 10, UHS-I, U3, V30, A1 pSLC, TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
microSD™
Memory Size
16GB
Speed
Class 10, UHS-I, U3, V30, A1
Technology
pSLC, TLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:240
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$1,562.00000NT$1,562
10NT$1,444.30000NT$14,443
25NT$1,397.80000NT$34,945
50NT$1,363.02000NT$68,151
120NT$1,319.79167NT$158,375
Manufacturers Standard Package