
JZ400 | |
|---|---|
DigiKey Part Number | 1674-1006-2-ND - Tape & Reel (TR) 1674-1006-1-ND - Cut Tape (CT) 1674-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JZ400 |
Description | CAP TRIMMER 8-40PF 125V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 ~ 40pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JZ400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 8 ~ 40pF | |
Adjustment Type | Top | |
Voltage - Rated | 125 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 200 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$111.00000 | NT$111 |
| 10 | NT$78.20000 | NT$782 |
| 50 | NT$65.10000 | NT$3,255 |
| 100 | NT$61.03000 | NT$6,103 |
| 500 | NT$55.50200 | NT$27,751 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$52.02100 | NT$52,021 |
| 2,000 | NT$50.47950 | NT$100,959 |











