
KR 10 R1100-2 | |
|---|---|
DigiKey Part Number | 2122-KR10R1100-2-ND |
Manufacturer | |
Manufacturer Product Number | KR 10 R1100-2 |
Description | KR 10 R1100-2 ROBOT KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Articulated Arm Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KUKA Robotics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Articulated Arm | |
Number of Axes | 6 | |
Maximum Payload | 10.9kg | |
Work Area (Reach) | 1101mm | |
Footprint | 8.19" x 8.19" (208mm x 208mm) | |
Features | Starter Kit | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Weight | 124.56lbs (56.5kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,394,100.00000 | NT$1,394,100 |










