
K85X-AD-15S-BR | |
|---|---|
DigiKey Part Number | 2092-K85X-AD-15S-BR-ND |
Manufacturer | |
Manufacturer Product Number | K85X-AD-15S-BR |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K85X-AD-15S-BR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$143.00000 | NT$143 |
| 10 | NT$121.20000 | NT$1,212 |
| 42 | NT$109.54762 | NT$4,601 |
| 84 | NT$104.30952 | NT$8,762 |
| 126 | NT$101.36508 | NT$12,772 |
| 252 | NT$96.52778 | NT$24,325 |
| 504 | NT$91.92262 | NT$46,329 |
| 1,008 | NT$87.53770 | NT$88,238 |
| 2,520 | NT$82.06230 | NT$206,797 |












