DGB9MF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGB9MF

DigiKey Part Number
5073-DGB9MF-ND
Manufacturer
Manufacturer Product Number
DGB9MF
Description
ADPT SKT SAVER DB9 SLIM M/F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 9 Pin Female
Convert From (Adapter End)
D-Sub, 9 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Grounding Indents
Shielding
Shielded
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Current Rating (Amps)
3 A
Housing Color
Blue
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$460.00000NT$460
10NT$390.50000NT$3,905
25NT$366.04000NT$9,151
50NT$348.58000NT$17,429
100NT$331.95000NT$33,195
250NT$311.17600NT$77,794
500NT$296.34000NT$148,170
1,000NT$282.21500NT$282,215
Manufacturers Standard Package