
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Extension Cable, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$876.00000 | NT$876 |
| 10 | NT$744.50000 | NT$7,445 |
| 25 | NT$697.88000 | NT$17,447 |
| 50 | NT$664.58000 | NT$33,229 |
| 100 | NT$632.88000 | NT$63,288 |
| 250 | NT$593.29200 | NT$148,323 |
| 500 | NT$565.01600 | NT$282,508 |

