
LFB095051-000 | |
|---|---|
DigiKey Part Number | 240-2277-ND |
Manufacturer | |
Manufacturer Product Number | LFB095051-000 |
Description | FERRITE CORE 86 OHM SOLID 5.1MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 86Ohm @ 5MHz ID 0.201" Dia (5.10mm) OD 0.374" Dia (9.50mm) Length 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | LFB095051-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 86Ohm @ 5MHz | |
Material | LF | |
Inner Dimension | 0.201" Dia (5.10mm) | |
Outer Dimension | 0.374" Dia (9.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$33.00000 | NT$33 |
| 10 | NT$23.30000 | NT$233 |
| 25 | NT$20.04000 | NT$501 |
| 50 | NT$17.80000 | NT$890 |
| 100 | NT$15.72000 | NT$1,572 |
| 250 | NT$13.20800 | NT$3,302 |
| 500 | NT$11.46000 | NT$5,730 |
| 1,536 | NT$10.30990 | NT$15,836 |










