
FPL.00.250.NTD | |
|---|---|
DigiKey Part Number | FPL.00.250.NTD-ND |
Manufacturer | |
Manufacturer Product Number | FPL.00.250.NTD |
Description | CONN NIMCAMAC PLUG R/A 50OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FPL.00.250.NTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 260°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$905.00000 | NT$905 |
| 10 | NT$768.90000 | NT$7,689 |
| 25 | NT$720.76000 | NT$18,019 |
| 50 | NT$686.38000 | NT$34,319 |
| 100 | NT$653.64000 | NT$65,364 |
| 250 | NT$612.76400 | NT$153,191 |
| 500 | NT$583.55400 | NT$291,777 |



