
02981036ZXT | |
|---|---|
DigiKey Part Number | 02981036ZXT-ND |
Manufacturer | |
Manufacturer Product Number | 02981036ZXT |
Description | HLDR MEGA NO NUTS COVER OPEN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 500 A 70V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 2.7" L x 0.75" W x 0.42" H (68.58mm x 19.05mm x 10.67mm) | |
Current Rating (Amps) | 500 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$431.00000 | NT$431 |
| 5 | NT$357.60000 | NT$1,788 |
| 10 | NT$330.00000 | NT$3,300 |
| 50 | NT$273.58000 | NT$13,679 |
| 140 | NT$242.44286 | NT$33,942 |
| 280 | NT$223.37143 | NT$62,544 |
| 560 | NT$205.67857 | NT$115,180 |
| 1,120 | NT$191.17679 | NT$214,118 |








