
0218015.MXP | |
|---|---|
DigiKey Part Number | F3615-ND |
Manufacturer | |
Manufacturer Product Number | 0218015.MXP |
Description | FUSE GLASS 15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1405.0 | |
Approval Agency | CSA, PSE, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0028 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$69.00000 | NT$69 |
| 5 | NT$57.20000 | NT$286 |
| 10 | NT$52.70000 | NT$527 |
| 50 | NT$43.74000 | NT$2,187 |
| 100 | NT$40.35000 | NT$4,035 |
| 250 | NT$36.25200 | NT$9,063 |
| 500 | NT$33.42000 | NT$16,710 |
| 1,000 | NT$30.79500 | NT$30,795 |
| 5,000 | NT$28.58020 | NT$142,901 |


















