Parametric Equivalent
Parametric Equivalent
Similar
Similar

0225003.MXP | |
|---|---|
DigiKey Part Number | F4659-ND |
Manufacturer | |
Manufacturer Product Number | 0225003.MXP |
Description | FUSE GLASS 3A 250VAC 125VDC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 4.62 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.0317 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$29.00000 | NT$29 |
| 5 | NT$24.00000 | NT$120 |
| 10 | NT$22.10000 | NT$221 |
| 50 | NT$18.34000 | NT$917 |
| 100 | NT$16.91000 | NT$1,691 |
| 250 | NT$15.20400 | NT$3,801 |
| 500 | NT$14.02200 | NT$7,011 |
| 1,000 | NT$12.92700 | NT$12,927 |
| 5,000 | NT$10.98940 | NT$54,947 |



















