
03400312Z | |
|---|---|
DigiKey Part Number | F4861-ND |
Manufacturer | |
Manufacturer Product Number | 03400312Z |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,837.00000 | NT$1,837 |
| 5 | NT$1,524.20000 | NT$7,621 |
| 10 | NT$1,405.80000 | NT$14,058 |
| 50 | NT$1,163.80000 | NT$58,190 |
| 100 | NT$1,071.97000 | NT$107,197 |
| 300 | NT$1,056.44000 | NT$316,932 |





