
0451003.MRL | |
|---|---|
DigiKey Part Number | F2583TR-ND - Tape & Reel (TR) F2583CT-ND - Cut Tape (CT) F2583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451003.MRL |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451003.MRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.65 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0227 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$63.00000 | NT$63 |
| 5 | NT$51.80000 | NT$259 |
| 10 | NT$47.90000 | NT$479 |
| 50 | NT$39.72000 | NT$1,986 |
| 100 | NT$36.65000 | NT$3,665 |
| 250 | NT$32.93200 | NT$8,233 |
| 500 | NT$30.36400 | NT$15,182 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$25.18500 | NT$25,185 |
| 2,000 | NT$23.19750 | NT$46,395 |
| 3,000 | NT$22.90167 | NT$68,705 |











