0498zzz.M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498030.M

DigiKey Part Number
F4957-ND
Manufacturer
Manufacturer Product Number
0498030.M
Description
FUSE AUTO 30A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0498030.M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.0021 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,953
Factory Stock: 70,000
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$91.00000NT$91
5NT$75.80000NT$379
10NT$69.90000NT$699
50NT$58.00000NT$2,900
100NT$53.50000NT$5,350
250NT$48.06400NT$12,016
500NT$44.30200NT$22,151
1,000NT$40.81500NT$40,815
5,000NT$38.97900NT$194,895
Manufacturers Standard Package