
0498125.M | |
|---|---|
DigiKey Part Number | F1879-ND |
Manufacturer | |
Manufacturer Product Number | 0498125.M |
Description | FUSE AUTO 125A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0498125.M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.0004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$104.00000 | NT$104 |
| 5 | NT$85.80000 | NT$429 |
| 10 | NT$79.30000 | NT$793 |
| 50 | NT$65.76000 | NT$3,288 |
| 100 | NT$60.66000 | NT$6,066 |
| 250 | NT$54.49200 | NT$13,623 |
| 500 | NT$50.22400 | NT$25,112 |
| 1,000 | NT$46.26800 | NT$46,268 |
| 5,000 | NT$44.75360 | NT$223,768 |

















