



2016L300/16MR | |
|---|---|
DigiKey Part Number | F8539TR-ND - Tape & Reel (TR) F8539CT-ND - Cut Tape (CT) F8539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016L300/16MR |
Description | PTC RESET FUSE 16V 3A 2016 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2016L300/16MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 48 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$25.00000 | NT$25 |
| 5 | NT$21.00000 | NT$105 |
| 10 | NT$19.40000 | NT$194 |
| 50 | NT$16.08000 | NT$804 |
| 100 | NT$14.84000 | NT$1,484 |
| 250 | NT$13.34000 | NT$3,335 |
| 500 | NT$12.30400 | NT$6,152 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$10.21000 | NT$10,210 |
| 2,000 | NT$9.40900 | NT$18,818 |
| 3,000 | NT$8.96833 | NT$26,905 |
| 5,000 | NT$8.53820 | NT$42,691 |











